Part Details for JL05-2A24-11PC-F0-RK by JAE Electronics
Overview of JL05-2A24-11PC-F0-RK by JAE Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW8811-PC2-GR | Renesas Electronics Corporation | In-Car LCD Display Processor | |
HM2P11PC5110N2LF | Amphenol Communications Solutions | Millipacs® Power & Hybrid Connectors, Backplane Connectors, 2mm Hard Metric Millipacs Series 5 row vertical Header, Module Type M with 55+3 Cavities signal pins and RoHS compatabile. |
Price & Stock for JL05-2A24-11PC-F0-RK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-JL052A2411PCF0RK
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$39.6100 / $49.1600 | Order Now |
DISTI #
JAEJL05-2A24-11PC-F0-RK
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now |