Part Details for JL05-24EB1A-R by Japan Aviation Electronics Industry Limited
Overview of JL05-24EB1A-R by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JL05-24EB1A-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S400200095752
|
Chip1Stop | Connector Accessories Straight End Bell Aluminum Alloy Zinc Finish Shell Size 24 RoHS: Compliant Container: Bulk | 6 |
|
$8.8700 | Buy Now |
Part Details for JL05-24EB1A-R
JL05-24EB1A-R CAD Models
JL05-24EB1A-R Part Data Attributes
|
JL05-24EB1A-R
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
JL05-24EB1A-R
Japan Aviation Electronics Industry Limited
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Size | 24 |