JL04V-6A28-11PEZ-R
Description: Circular Connector, 22 Contact(s), Male, Solder Terminal, Plug

Overview of JL04V-6A28-11PEZ-R by Japan Aviation Electronics Industry Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
MP-6A28GNSBLU-003 Amphenol Cables on Demand Amphenol MP-6A28GNSBLU-003 Slim Category-6a (Thin CAT6a) UTP 28-AWG Network Patch Cable (650-MHz) with Snagless RJ45 Connectors - Blue 3ft
MP-6A28GNSGRN-014 Amphenol Cables on Demand Amphenol MP-6A28GNSGRN-014 Slim Category-6a (Thin CAT6a) UTP 28-AWG Network Patch Cable (650-MHz) with Snagless RJ45 Connectors - Green 14ft
MP-6A28GNSWHT-007 Amphenol Cables on Demand Amphenol MP-6A28GNSWHT-007 Slim Category-6a (Thin CAT6a) UTP 28-AWG Network Patch Cable (650-MHz) with Snagless RJ45 Connectors - White 7ft

CAD Models for JL04V-6A28-11PEZ-R by Japan Aviation Electronics Industry Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JL04V-6A28-11PEZ-R by Japan Aviation Electronics Industry Limited

JL04V-6A28-11PEZ-R
Japan Aviation Electronics Industry Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
POLARIZED
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Size
28
Termination Type
SOLDER
Total Number of Contacts
22
Want to compare parts?
  1. JL04V-6A28-11PEZ-R
    Japan Aviation Electronics Industry Limited
    Circular Connector, 22 Contact(s), Male, Solder Terminal, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JL04V-6A28-11PEZ-R by Japan Aviation Electronics Industry Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JL04V-6A28-11PEZ-R by Japan Aviation Electronics Industry Limited

Select Manufacturer
Which Manufacturer of JL04V-6A28-11PEZ-R would you like to use for your alert(s)?
  • Please alert me when JL04V-6A28-11PEZ-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JL04V-6A28-11PEZ-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JL04V-6A28-11PEZ-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JL04V-6A28-11PEZ-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JL04V-6A28-11PEZ-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JL04V-6A28-11PEZ-R by Japan Aviation Electronics Industry Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: