Part Details for JL04V-6A24-10SE-EB-R by JAE Electronics
Overview of JL04V-6A24-10SE-EB-R by JAE Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3310SEV#PBF | Analog Devices | 10A Low Vltg Synch Step-Dwn Si | |
LTC3310SEV#WTRPBF | Analog Devices | 10A, 5.5V Synchr SS2 Buck Regu | |
LTC3310SEV#TRPBF | Analog Devices | 10A Low Vltg Synch Step-Dwn Si |
Price & Stock for JL04V-6A24-10SE-EB-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-JL04V6A2410SEEBR
|
Mouser Electronics | Standard Circular Connector 7P Plug Skt RoHS: Compliant | 0 |
|
$76.5500 / $95.0000 | Order Now |
DISTI #
JAEJL04V-6A24-10SE-EB-R
|
Heilind Electronics | Americas - 0 in Stock |
|
$85.9692 / $90.1291 | Buy Now |