Part Details for JL04V-2A18-10SE-B-R by Japan Aviation Electronics Industry Limited
Overview of JL04V-2A18-10SE-B-R by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
026-6A07-GKB | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Plug Assy, 4pr 7mm,GEN2,7DP,10SE,2PWR. | |
027-6A03-KKB | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Socket Assy, 4pr 3mm,GEN2,10DO,10SE,2PWR. | |
026-6A03-GKB | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Plug Assy, 4pr 3mm,GEN2,7DP,10SE,2PWR. |
Price & Stock for JL04V-2A18-10SE-B-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JL04V-2A18-10SE-B-R-ND
|
DigiKey | CONN RCPT FMALE 4P SOLDER CUP Min Qty: 9 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.8011 | Buy Now |
DISTI #
C1S400200110811
|
Chip1Stop | Conn Circular SKT 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port RoHS: Not Compliant pbFree: No Container: Bulk | 2 |
|
$28.6000 | Buy Now |
Part Details for JL04V-2A18-10SE-B-R
JL04V-2A18-10SE-B-R CAD Models
JL04V-2A18-10SE-B-R Part Data Attributes
|
JL04V-2A18-10SE-B-R
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
JL04V-2A18-10SE-B-R
Japan Aviation Electronics Industry Limited
Circular Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |