JKXPC1G05MCNDSM
Description: Circular Connector, 5 Contact(s), Brass, Male, Receptacle,

Overview of JKXPC1G05MCNDSM by SOURIAU-SUNBANK

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for JKXPC1G05MCNDSM by SOURIAU-SUNBANK
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JKXPC1G05MCNDSM by SOURIAU-SUNBANK

JKXPC1G05MCNDSM
SOURIAU-SUNBANK
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SOURIAU INC
Reach Compliance Code
unknown
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Material
BRASS
Shell Size
1
Total Number of Contacts
5
Want to compare parts?
  1. JKXPC1G05MCNDSM
    SOURIAU-SUNBANK
    Circular Connector, 5 Contact(s), Brass, Male, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JKXPC1G05MCNDSM by SOURIAU-SUNBANK.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JKXPC1G05MCNDSM by SOURIAU-SUNBANK

Select Manufacturer
Which Manufacturer of JKXPC1G05MCNDSM would you like to use for your alert(s)?
  • Please alert me when JKXPC1G05MCNDSM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JKXPC1G05MCNDSM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JKXPC1G05MCNDSM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JKXPC1G05MCNDSM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JKXPC1G05MCNDSM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JKXPC1G05MCNDSM by SOURIAU-SUNBANK

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: