Part Details for JKXER1G02FSSDPR by SOURIAU-SUNBANK
Overview of JKXER1G02FSSDPR by SOURIAU-SUNBANK
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for JKXER1G02FSSDPR
JKXER1G02FSSDPR CAD Models
JKXER1G02FSSDPR Part Data Attributes
|
JKXER1G02FSSDPR
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
JKXER1G02FSSDPR
SOURIAU-SUNBANK
Circular Connector, 2 Contact(s), Brass, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | BRASS | |
Shell Size | 1 | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |