Part Details for JK3030AWT-00-0000-000A0BK427E by Cree, Inc.
Overview of JK3030AWT-00-0000-000A0BK427E by Cree, Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JK3030AWT-00-0000-000A0BK427E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JK3030AWT-00-0000-000A0BK427E
|
Avnet Americas | J Series 3030 Chip LED Uni-Color White 141 lm 2700 K 1 W 2-Pin Surface Mount T/R - Tape and Reel (Alt: JK3030AWT-00-0000-000A0BK427E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
JK3030AWT-00-0000-000A0BK427E
|
Avnet Americas | J Series 3030 Chip LED Uni-Color White 141 lm 2700 K 1 W 2-Pin Surface Mount T/R - Tape and Reel (Alt: JK3030AWT-00-0000-000A0BK427E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ |
Part Details for JK3030AWT-00-0000-000A0BK427E
JK3030AWT-00-0000-000A0BK427E CAD Models
JK3030AWT-00-0000-000A0BK427E Part Data Attributes:
|
JK3030AWT-00-0000-000A0BK427E
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
JK3030AWT-00-0000-000A0BK427E
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | WARM WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.4 A | |
Forward Voltage-Max | 3.4 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.52 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.8 mm | |
Viewing Angle | 120 deg |