Part Details for JK2835AWT-00-0000-000C0UJ245E by Cree, Inc.
Overview of JK2835AWT-00-0000-000C0UJ245E by Cree, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for JK2835AWT-00-0000-000C0UJ245E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JK2835AWT-00-0000-000C0UJ245E
|
Avnet Americas | LED Chip White 4500K 2-Pin SMD T/R - Tape and Reel (Alt: JK2835AWT-00-0000-000C0UJ245E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ |
Part Details for JK2835AWT-00-0000-000C0UJ245E
JK2835AWT-00-0000-000C0UJ245E CAD Models
JK2835AWT-00-0000-000C0UJ245E Part Data Attributes
|
JK2835AWT-00-0000-000C0UJ245E
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
JK2835AWT-00-0000-000C0UJ245E
Cree, Inc.
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2018-07-03 | |
Samacsys Manufacturer | CREE LED |