Part Details for JK2835AWT-00-0000-000B0HL450E by Cree, Inc.
Overview of JK2835AWT-00-0000-000B0HL450E by Cree, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for JK2835AWT-00-0000-000B0HL450E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JK2835AWT-00-0000-000B0HL450E
|
Maritex | 695 |
|
$0.0850 | Buy Now |
Part Details for JK2835AWT-00-0000-000B0HL450E
JK2835AWT-00-0000-000B0HL450E CAD Models
JK2835AWT-00-0000-000B0HL450E Part Data Attributes
|
JK2835AWT-00-0000-000B0HL450E
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
JK2835AWT-00-0000-000B0HL450E
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.41.00.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |