Part Details for JK-9250US-2 by The Cherry Corporation
Overview of JK-9250US-2 by The Cherry Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X9250US24ZT1 | Renesas Electronics Corporation | Quad Digitally Controlled Potentiometer (XDCP™) | |
X9250US24Z-2.7 | Renesas Electronics Corporation | Quad Digitally Controlled Potentiometer (XDCP™) | |
X9250US24IZ-2.7T1 | Renesas Electronics Corporation | Quad Digitally Controlled Potentiometer (XDCP™) |
Price & Stock for JK-9250US-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1644-JK-9250US-2-ND
|
DigiKey | KEYBOARD MINI WIRELESS Min Qty: 1 Lead time: 14 Weeks Container: Box |
11 In Stock |
|
$79.9900 | Buy Now |
DISTI #
540-JK-9250US-2
|
Mouser Electronics | Input Devices KW 9200 Mini Rechargeable multi-device compact keyboard with 2.4 GHz wireless, Bluetooth 5.0 and cable connection RoHS: Compliant | 23 |
|
$66.4000 / $82.4000 | Buy Now |
DISTI #
74979955
|
RS | KW 9200 MINI Wireless Keyboard, Black (US) | Cherry Americas JK-9250US-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$71.3800 / $76.7500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$69.9900 | Buy Now |
|
NAC | RECHARGEABLE MD COMPACT KEYB W/ RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |