Part Details for JJS-80 by Cooper Industries
Overview of JJS-80 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JJS-80
JJS-80 CAD Models
JJS-80 Part Data Attributes
|
JJS-80
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
JJS-80
Cooper Industries
Electric Fuse, Very Fast Blow, 80A, 600VAC, 200000A (IR), Inline/holder
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Height | 41.65 mm | |
Body Length or Diameter | 19.05 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 80 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for JJS-80
This table gives cross-reference parts and alternative options found for JJS-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JJS-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JJS-80 | Electric Fuse, Very Fast Blow, 80A, 600VAC, 200000A (IR), Inline/holder, | Eaton Corporation | JJS-80 vs JJS-80 |