Part Details for JJS-70 by Eaton Bussmann
Overview of JJS-70 by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JJS-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27P5751
|
Newark | Tron Fast Acting Fuse Class T |Eaton Bussmann JJS-70 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$159.4500 / $172.8700 | Buy Now |
DISTI #
94F6748
|
Newark | Fuse, Fast Acting, 70A, 600Vac, Product Range:Limitron Jjs Series, Fuse Current:70A, Voltage Rating Vac:600V, Voltage Rating Vdc:-, Fuse Size Metric:19.05Mm X 41.66Mm, Fuse Size Imperial:0.75" X 1.64", Blow Characteristic:Fast Actingrohs Compliant: Yes |Eaton Bussmann JJS-70 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.0100 / $132.6200 | Buy Now |
DISTI #
JJS-70-ND
|
DigiKey | FUSE CRTRDGE 70A 600VAC CYLINDR Min Qty: 5 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$128.0780 | Buy Now |
DISTI #
70151015
|
RS | Fuse, Class T, Fast Acting, 70 A, 600 VAC, 0.75 in. +/-0.04, 2.95 in. +/-0.04 | Bussmann by Eaton JJS-70 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$102.4600 / $128.0800 | RFQ |
|
Quest Components | 11 |
|
$141.6270 / $166.6200 | Buy Now | |
DISTI #
000000000000559309
|
Sager | Industrial & Electrical Fuses 600V 70A Very Fast Acting T-Tron Min Qty: 5 | 0 |
|
$88.0600 / $93.9300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$27.5000 / $42.3100 | Buy Now |
Part Details for JJS-70
JJS-70 CAD Models
JJS-70 Part Data Attributes:
|
JJS-70
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
JJS-70
Eaton Bussmann
VERY FAST BLOW ELECTRIC FUSE, 70A, 600VAC, 200000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | VERY FAST | |
Body Height | 41.65 mm | |
Body Length or Diameter | 19.05 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 70 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |