There are no models available for this part yet.
Overview of JJS-60 by Cooper Bussmann Wireless
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JJS-60 by Cooper Bussmann Wireless
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1 |
|
RFQ | ||||
Quest Components | VERY FAST BLOW ELECTRIC FUSE, 60A, 600VAC, 200000A (IR), INLINE/HOLDER | 1 |
|
$71.9740 | Buy Now |