Part Details for JJS-50 by Coiltronics
Overview of JJS-50 by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JJS-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Cartridge - 50 A - 600 VAC - Fast Blow - 200kA - Class T - Requires Holder. RoHS: Compliant |
660 In Stock |
|
$64.9300 / $89.4500 | Buy Now |
|
Master Electronics | Fuse Cartridge - 50 A - 600 VAC - Fast Blow - 200kA - Class T - Requires Holder. RoHS: Compliant |
660 In Stock |
|
$64.9300 / $89.4500 | Buy Now |