Part Details for JJS-1 by Eaton Bussmann
Overview of JJS-1 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JJS-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F6446
|
Newark | Tron Fast Acting Fuse |Eaton Bussmann JJS-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.5400 / $72.0100 | Buy Now |
DISTI #
JJS-1-ND
|
DigiKey | FUSE CARTRIDGE 1A 600VAC Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.5390 | Buy Now |
DISTI #
000000000000559284
|
Sager | Industrial & Electrical Fuses 600V 1A Very Fast Acting T-Tron Min Qty: 10 | 0 |
|
$47.1300 / $50.2700 | Buy Now |
Part Details for JJS-1
JJS-1 CAD Models
JJS-1 Part Data Attributes:
|
JJS-1
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
JJS-1
Eaton Bussmann
VERY FAST BLOW ELECTRIC FUSE, 1A, 600VAC, 200000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 14.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for JJS-1
This table gives cross-reference parts and alternative options found for JJS-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JJS-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JJS-1 | Electric Fuse, Very Fast Blow, 1A, 600VAC, 200000A (IR), Inline/holder | Cooper Industries | JJS-1 vs JJS-1 |