Part Details for JJOV0UL650NONPRBK by TE Connectivity
Overview of JJOV0UL650NONPRBK by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for JJOV0UL650NONPRBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC3749
|
Newark | Detector Switch, Spst-No, 20Vdc, Solder, Product Range:Jjo Series, Contact Configuration:Spst-No, Switch Terminals:Solder, Contact Current Max:1Ma, Contact Voltage Dc Nom:5V, External Height:4.5Mm, External Width:3.8Mm, External Rohs Compliant: Yes |Alcoswitch Te Connectivity JJOV0UL650NONPRBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2917 |
|
$1.0000 / $1.1900 | Buy Now |
DISTI #
450-3349-ND
|
DigiKey | SWITCH DETECT SPST-NO 0.001A 5V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
301 In Stock |
|
$0.8038 / $1.5500 | Buy Now |
DISTI #
506-JJOV0UL650NONPBK
|
Mouser Electronics | Detector Switches JJO Detector Switch 10x3.8x4.5 LOCK VERT RoHS: Compliant | 6110 |
|
$0.7360 / $0.9100 | Buy Now |
|
Onlinecomponents.com | DET SW10.0X3.8X4.5 LOCK VERT. NO AG BLK RoHS: Compliant |
1130 Partner Stock |
|
$0.7870 / $0.9570 | Buy Now |
DISTI #
56786853
|
Verical | Switch Detector N.O. SPST Lever Solder Lug 0.001A 5VDC Screw Mount Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2125 | Americas - 1773 |
|
$0.6093 | Buy Now |
DISTI #
59789350
|
Verical | Switch Detector N.O. SPST Lever Solder Lug 0.001A 5VDC Screw Mount Bulk RoHS: Compliant Min Qty: 74 Package Multiple: 1 | Americas - 1130 |
|
$0.8100 / $0.8500 | Buy Now |
DISTI #
2331416-1
|
TTI | Tactile Switches SWITCH TACTILE Min Qty: 2000 Package Multiple: 200 Container: Each | Americas - 0 |
|
$0.7100 / $0.7300 | Buy Now |
|
Master Electronics | DET SW10.0X3.8X4.5 LOCK VERT. NO AG BLK RoHS: Compliant |
1130 Partner Stock |
|
$0.7870 / $0.9570 | Buy Now |
Part Details for JJOV0UL650NONPRBK
JJOV0UL650NONPRBK CAD Models
JJOV0UL650NONPRBK Part Data Attributes
|
JJOV0UL650NONPRBK
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JJOV0UL650NONPRBK
TE Connectivity
DET SW10.0X3.8X4.5 LOCK VERT. NO AG BLK Actuator Style:Lever;Operating Function:Off (On);Contact Base Material:Copper Alloy;Switch Contact Plating Material:Silver;Dust Proof:No Lever Off (On) Copper Alloy Silver | TE Connectivity
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Material | POLYETHYLENE | |
Actuator Type | LEVER | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.001 A | |
Contact Current(DC)-Max | 0.001 A | |
Contact Function | OFF-(ON) | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |