Part Details for JJN-60 by Eaton Bussmann
Overview of JJN-60 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JJN-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4055
|
Newark | Tron Fast Acting Fuse Class T Rohs Compliant: Yes |Eaton Bussmann JJN-60 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.6900 / $57.4200 | Buy Now |
DISTI #
283-3968-ND
|
DigiKey | FUSE CARTRIDGE 60A 300VAC/160VDC Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
9 In Stock |
|
$42.4368 / $59.5300 | Buy Now |
DISTI #
70150998
|
RS | Fuse, Fast Acting, 60 A, 300 VAC, 0.56 in. +/-0.02, 0.88 in. +/-0.02 | Bussmann by Eaton JJN-60 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 10 |
|
$47.6200 / $59.5300 | Buy Now |
Part Details for JJN-60
JJN-60 CAD Models
JJN-60 Part Data Attributes:
|
JJN-60
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
JJN-60
Eaton Bussmann
VERY FAST BLOW ELECTRIC FUSE, 60A, 300VAC, 160VDC, 200000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 160 VDC: 10000 A | |
Blow Characteristic | VERY FAST | |
Body Height | 22.35 mm | |
Body Length or Diameter | 14.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 60 A | |
Rated Voltage(AC) | 300 V | |
Rated Voltage(DC) | 160 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |