Part Details for JJN-30L by Eaton Bussmann
Overview of JJN-30L by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JJN-30L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B1753
|
Newark | Tron Fast Acting Fuse |Eaton Bussmann JJN-30L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.9300 / $83.3000 | Buy Now |
DISTI #
JJN-30L-ND
|
DigiKey | FUSE CARTRIDGE 30A 300VAC/160VDC Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.2830 | Buy Now |
DISTI #
71446191
|
RS | Fuse Class T Fast Blow Holder Mount Clip Termination 300VAC 30A | Bussmann by Eaton JJN-30L RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$79.2800 | RFQ |
DISTI #
000000000002493446
|
Sager | Industrial & Electrical Fuses TRON F. ACTING FUSE Min Qty: 10 | 0 |
|
$54.5100 / $58.1500 | Buy Now |