Part Details for JJN-175 by Eaton Corporation
Overview of JJN-175 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for JJN-175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JJN-175
|
Avnet Americas | Fuse Class T 175A 300V Very Fast 2-Pin Tap Bolt Carton - Bulk (Alt: JJN-175) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$94.4524 / $111.3957 | Buy Now |
DISTI #
504-JJN-175
|
Mouser Electronics | Industrial & Electrical Fuses 300V 175A Very Fast Acting T-Tron RoHS: Compliant | 0 |
|
$123.3200 / $145.7500 | Order Now |
Part Details for JJN-175
JJN-175 CAD Models
JJN-175 Part Data Attributes
|
JJN-175
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
JJN-175
Eaton Corporation
Electric Fuse, Very Fast Blow, 175A, 300VAC, 160VDC, 200000A (IR), T, Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 160 VDC: 20000 A | |
Blow Characteristic | VERY FAST | |
Body Height | 21.4 mm | |
Body Length or Diameter | 22.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 175 A | |
Rated Voltage(AC) | 300 V | |
Rated Voltage(DC) | 160 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for JJN-175
This table gives cross-reference parts and alternative options found for JJN-175. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JJN-175, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JJN-175 | Electric Fuse, Very Fast Blow, 175A, 300VAC, 160VDC, 200000A (IR), T, Inline/holder, | Cooper Industries | JJN-175 vs JJN-175 |