-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, SPDT, Momentary, 0.053A (Coil), 12VDC (Coil), 640mW (Coil), 10A (Contact), 14VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9776
|
Newark | Relay, Automotive, Spdt, 14Vdc, 20A, Coil Voltage:12Vdc, Contact Current:20A, Contact Configuration:Spdt, Relay Mounting:Through Hole, Relay Terminals:Solder, Product Range:Jj-M Series, Contact Voltage Dc Nom:14V, Coil Rohs Compliant: Yes |Panasonic JJM1-12V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 / $3.4000 | Buy Now |
DISTI #
10C7318
|
Newark | Automotive Relay, 12Vdc, 35A, Spst-No, Coil Voltage:12Vdc, Contact Current:20A, Contact Configuration:Spst-No, Relay Mounting:Through Hole, Relay Terminals:Solder, Product Range:Jj-M Series, Contact Voltage Dc Nom:12V Rohs Compliant: Yes |Panasonic JJM1-12V Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5100 / $3.3700 | Buy Now |
DISTI #
255-2220-ND
|
DigiKey | RELAY AUTOMOTIVE SPDT 20A 12V Min Qty: 1 Lead time: 24 Weeks Container: Tube |
1800 In Stock |
|
$1.8544 / $3.3000 | Buy Now |
DISTI #
JJM1-12V
|
Avnet Americas | Relay Automotive SPDT 20A(NO)/10A(NC) 12VDC 225 Ohm Through Hole Tube (Alt: JJM1-12V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days | 0 |
|
$1.9712 / $2.2319 | Buy Now |
DISTI #
769-JJM1-12V
|
Mouser Electronics | Automotive Relays 20A 12VDC 1 FORM C PCB RoHS: Compliant | 90 |
|
$1.9200 / $3.3500 | Buy Now |
DISTI #
V99:2348_10820185
|
Arrow Electronics | Power Relay 12VDC 20(NO)/10(NC)A SPDT(15.5x12x13.9)mm THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2301 | Americas - 6 |
|
$2.0680 / $2.4890 | Buy Now |
DISTI #
70618184
|
RS | RELAY AUTOMOTIVE SPDT 20A 12V | Panasonic Electronic Components JJM1-12V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9800 / $3.2800 | RFQ |
|
Future Electronics | JJM Series 10 A SPDT 12 VDC Compact Size PCB Automotive Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.7200 / $1.9300 | Buy Now |
|
Future Electronics | JJM Series 10 A SPDT 12 VDC Compact Size PCB Automotive Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.7200 / $1.9300 | Buy Now |
|
Onlinecomponents.com | Compact size automotive relay - Electromechanical relay –- Perfect for automobile electrical systems - Standard terminal pitch employed - SPDT (1 Form C ) – Silver Alloy – 15.5 mm (H) x 13.9 mm (W) x 12 mm (L) - Nominal coil voltage 12 VDC - Contact ratin |
2 In Stock |
|
$1.6400 / $2.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JJM1-12V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
JJM1-12V
Panasonic Electronic Components
Power/Signal Relay, SPDT, Momentary, 0.053A (Coil), 12VDC (Coil), 640mW (Coil), 10A (Contact), 14VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.05 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 12 mm | |
Body Height | 13.9 mm | |
Body Length or Diameter | 15.5 mm | |
Coil Current(DC)-Max | 0.053 A | |
Coil Operate Voltage(DC) | 7.2 V | |
Coil Power | 640 mW | |
Coil Release Voltage(DC) | 1 V | |
Coil Resistance | 225 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@14VDC | |
Contact Voltage(DC)-Max | 14 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 15.5mm x 12mm x 13.9mm | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |