Part Details for JJIH0UG150NOPMRTR by TE Connectivity
Overview of JJIH0UG150NOPMRTR by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JJIH0UG150NOPMRTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5991
|
Newark | Detector Sw, Spst-No, 0.01A, 5Vdc, Smd, Product Range:Jji Series, Contact Configuration:Spst-No, Switch Terminals:Smd, Contact Current Max:10Ma, Contact Voltage Dc Nom:5V, External Height:1.5Mm, External Width:4.4Mm, External Rohs Compliant: Yes |Alcoswitch Te Connectivity JJIH0UG150NOPMRTR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3465 |
|
$0.7980 / $1.0100 | Buy Now |
DISTI #
450-3344-1-ND
|
DigiKey | SWITCH DETECTOR SPST-NO 0.01A 5V Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7597 In Stock |
|
$0.5190 / $1.0800 | Buy Now |
DISTI #
506-JJIH0UG150NOPMR
|
Mouser Electronics | Detector Switches JJI Detector Switch 5.0x4.40x1.5 GW HORZ RoHS: Compliant | 2654 |
|
$0.5190 / $1.0800 | Buy Now |
|
Onlinecomponents.com | SWITCH, DETECTOR, JJI SERIES, 5.0X4.4mm, HORIZONTAL, SMT, WITH POSTS RoHS: Compliant | 0 |
|
$0.4907 / $1.0278 | Buy Now |
|
Master Electronics | SWITCH, DETECTOR, JJI SERIES, 5.0X4.4mm, HORIZONTAL, SMT, WITH POSTS RoHS: Compliant | 0 |
|
$0.4907 / $1.0278 | Buy Now |
Part Details for JJIH0UG150NOPMRTR
JJIH0UG150NOPMRTR CAD Models
JJIH0UG150NOPMRTR Part Data Attributes
|
JJIH0UG150NOPMRTR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JJIH0UG150NOPMRTR
TE Connectivity
Keypad Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Material | POLYETHYLENE | |
Actuator Type | SIDE TYPE | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.01 A | |
Contact Current(DC)-Max | 0.01 A | |
Contact Function | (ON)-OFF-(ON) | |
End Contact Material | PHOSPHOR BRONZE | |
Mounting Feature | PANEL MOUNT | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |