Part Details for JJHH0UG200NCPMRTR by TE Connectivity
Overview of JJHH0UG200NCPMRTR by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for JJHH0UG200NCPMRTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5988
|
Newark | Detector Sw, Spst-Nc, 0.01A, 5Vdc, Smd, Product Range:Jjh Series, Contact Configuration:Spst-Nc, Switch Terminals:Smd, Contact Current Max:10Ma, Contact Voltage Dc Nom:5V, External Height:2Mm, External Width:4Mm, External Rohs Compliant: Yes |Alcoswitch Te Connectivity JJHH0UG200NCPMRTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1098 |
|
$0.9190 / $1.2000 | Buy Now |
DISTI #
450-JJHH0UG200NCPMRCT-ND
|
DigiKey | SWITCH DETECTOR SPST-NC 0.01A 5V Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1352 In Stock |
|
$0.5699 / $1.3900 | Buy Now |
DISTI #
506-JJHH0UG200NCPMR
|
Mouser Electronics | Detector Switches JJH Detector Switch 5.7x4.0x2.0 GW HORZ RoHS: Compliant | 1727 |
|
$0.5700 / $1.1500 | Buy Now |
|
Onlinecomponents.com | SWITCH, DETECTOR, JJH SERIES, 5.7X4.0mm, HORIZONTAL, SMT, POSTS RoHS: Compliant |
3000 Partner Stock |
|
$0.5670 / $0.8900 | Buy Now |
DISTI #
61134565
|
Verical | Switch Detector N.C. SPST Plunger Gull Wing 0.001A 5VDC SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.6100 | Buy Now |
DISTI #
2331390-1
|
TME | Switch: detecting Min Qty: 3000 | 0 |
|
$0.6270 | RFQ |
|
Master Electronics | SWITCH, DETECTOR, JJH SERIES, 5.7X4.0mm, HORIZONTAL, SMT, POSTS RoHS: Compliant |
3000 Partner Stock |
|
$0.5670 / $0.8900 | Buy Now |
Part Details for JJHH0UG200NCPMRTR
JJHH0UG200NCPMRTR CAD Models
JJHH0UG200NCPMRTR Part Data Attributes
|
JJHH0UG200NCPMRTR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JJHH0UG200NCPMRTR
TE Connectivity
Keypad Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Material | POLYETHYLENE | |
Actuator Type | SIDE TYPE | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.01 A | |
Contact Current(DC)-Max | 0.01 A | |
End Contact Material | STAINLESS STEEL | |
Mounting Feature | PANEL MOUNT | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |