Part Details for JJGH0UG200NOHPMRTR by TE Connectivity
Overview of JJGH0UG200NOHPMRTR by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JJGH0UG200NOHPMRTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5984
|
Newark | Detector Sw, Spst-No, 0.1A, 12Vdc, Smd, Product Range:Jjg Series, Contact Configuration:Spst-No, Switch Terminals:Smd, Contact Current Max:100Ma, Contact Voltage Dc Nom:12V, External Height:2Mm, External Width:4Mm, External Rohs Compliant: Yes |Alcoswitch Te Connectivity JJGH0UG200NOHPMRTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3 |
|
$0.1720 | Buy Now |
DISTI #
64AC9440
|
Newark | Detector Switch, Spst-No, 12Vdc, Smd, Product Range:Jjg Series, Contact Configuration:Spst-No, Switch Terminals:Smd, Contact Current Max:100Ma, Contact Voltage Dc Nom:12V, External Height:2Mm, External Width:4Mm, External Depth:5.7Mmrohs Compliant: Yes |Alcoswitch Te Connectivity JJGH0UG200NOHPMRTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 123 |
|
$0.5470 | Buy Now |
DISTI #
450-JJGH0UG200NOHPMRCT-ND
|
DigiKey | SWITCH DETECTOR SPST-NO 0.1A 12V Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5314 In Stock |
|
$0.5863 / $1.2200 | Buy Now |
DISTI #
506-JJGH0UG200NOHPMR
|
Mouser Electronics | Detector Switches JJG Detector Switch 5.7x4.0x2.0 GW HORZ RoHS: Compliant | 5086 |
|
$0.5800 / $1.1800 | Buy Now |
|
Onlinecomponents.com | DETECTOR SWITCH, JJG SERIES, 5.7X4.0mm, HORIZONTAL, SMT, POSTS RoHS: Compliant | 0 |
|
$0.5760 / $1.2070 | Buy Now |
DISTI #
77694936
|
Verical | Switch Detector N.O. SPST Plunger Gull Wing 0.1A 12VDC SMD Automotive T/R Min Qty: 92 Package Multiple: 1 | Americas - 123 |
|
$0.7038 | Buy Now |
|
Master Electronics | DETECTOR SWITCH, JJG SERIES, 5.7X4.0mm, HORIZONTAL, SMT, POSTS RoHS: Compliant | 0 |
|
$0.5760 / $1.2070 | Buy Now |
Part Details for JJGH0UG200NOHPMRTR
JJGH0UG200NOHPMRTR CAD Models
JJGH0UG200NOHPMRTR Part Data Attributes
|
JJGH0UG200NOHPMRTR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JJGH0UG200NOHPMRTR
TE Connectivity
Keypad Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Material | POLYETHYLENE | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact Function | OFF-(ON) | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |