Part Details for JJEV0UG380NOHPMRTR by TE Connectivity
Overview of JJEV0UG380NOHPMRTR by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for JJEV0UG380NOHPMRTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC9430
|
Newark | Detector Switch, Spst-No, 5Vdc, Smd, Product Range:Jje Series, Contact Configuration:Spst-No, Switch Terminals:Smd, Contact Current Max:1Ma, Contact Voltage Dc Nom:5V, External Height:2.25Mm, External Width:3.5Mm Rohs Compliant: Yes |Alcoswitch Te Connectivity JJEV0UG380NOHPMRTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 296 |
|
$0.1370 | Buy Now |
DISTI #
69AC5973
|
Newark | Detector Switch, Spst-No, 5Vdc, Smd, Product Range:Jje Series, Contact Configuration:Spst-No, Switch Terminals:Smd, Contact Current Max:1Ma, Contact Voltage Dc Nom:5V, External Height:3.8Mm, External Width:3.5Mm, External Rohs Compliant: Yes |Alcoswitch Te Connectivity JJEV0UG380NOHPMRTR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6400 / $0.7660 | Buy Now |
DISTI #
450-3317-1-ND
|
DigiKey | SWITCH DETECTOR SPST-NO 0.01A 5V Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5162 In Stock |
|
$0.4254 / $0.7800 | Buy Now |
DISTI #
506-JJEV0UG380NOHPMR
|
Mouser Electronics | Detector Switches JJE Detector Switch 4.7x3.5x2.25 GW VERT RoHS: Compliant | 598 |
|
$0.4440 / $0.8800 | Buy Now |
|
Onlinecomponents.com | SWITCH, DETECTOR, JJE SERIES, 4.7X3.5mm, VERTICAL, SMT, POSTS RoHS: Compliant |
1800 On Order |
|
$0.3740 / $0.5040 | Buy Now |
DISTI #
2331394-1
|
TTI | Tactile Switches SWITCH TACTILE Min Qty: 1800 Package Multiple: 1800 Container: Reel | Americas - 0 |
|
$0.3930 / $0.4170 | Buy Now |
|
Master Electronics | SWITCH, DETECTOR, JJE SERIES, 4.7X3.5mm, VERTICAL, SMT, POSTS RoHS: Compliant |
1800 On Order |
|
$0.3740 / $0.5040 | Buy Now |
Part Details for JJEV0UG380NOHPMRTR
JJEV0UG380NOHPMRTR CAD Models
JJEV0UG380NOHPMRTR Part Data Attributes:
|
JJEV0UG380NOHPMRTR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JJEV0UG380NOHPMRTR
TE Connectivity
Keypad Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Material | POLYETHYLENE | |
Actuator Type | TOP LEVER | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.01 A | |
Contact Current(DC)-Max | 0.01 A | |
Contact Function | OFF-(ON) | |
End Contact Material | STAINLESS STEEL | |
Mounting Feature | PANEL MOUNT | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |