Part Details for JJDVDUJ305NOPMRQTR by TE Connectivity
Results Overview of JJDVDUJ305NOPMRQTR by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JJDVDUJ305NOPMRQTR Information
JJDVDUJ305NOPMRQTR by TE Connectivity is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for JJDVDUJ305NOPMRQTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5966
|
Newark | Detector Sw, Spst-No, 0.001A, 5Vdc, Smd, Product Range:Jjd Series, Contact Configuration:Spst-No, ... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1677 |
|
$0.6560 / $0.8110 | Buy Now |
DISTI #
450-3314-1-ND
|
DigiKey | SWITCH DETECTOR SPST-NO 0.01A 5V Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2360 In Stock |
|
$0.4938 / $0.9100 | Buy Now |
DISTI #
506-JJDVDUJ305NOPMRQ
|
Mouser Electronics | Detector Switches JJD Detector Switch 4.2x3.6x1.2 JB VERT RoHS: Compliant | 694 |
|
$0.4120 / $1.0100 | Buy Now |
|
Onlinecomponents.com | SWITCH, DETECTOR, JJD SERIES, 4.2X3.6mm, VER ACTUATION, DOWN, SMT, WITH POSTS RoHS: Compliant | 0 |
|
$0.4191 / $0.4719 | Buy Now |
|
Master Electronics | SWITCH, DETECTOR, JJD SERIES, 4.2X3.6mm, VER ACTUATION, DOWN, SMT, WITH POSTS RoHS: Compliant | 0 |
|
$0.4191 / $0.4719 | Buy Now |
Part Details for JJDVDUJ305NOPMRQTR
JJDVDUJ305NOPMRQTR CAD Models
JJDVDUJ305NOPMRQTR Part Data Attributes
|
JJDVDUJ305NOPMRQTR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JJDVDUJ305NOPMRQTR
TE Connectivity
Keypad Switch
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Material | POLYETHYLENE | |
Actuator Type | TOP LEVER | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 0.01 A | |
Contact Current(DC)-Max | 0.01 A | |
Contact Function | OFF-(ON) | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |