Part Details for JJD0E138MSEDBN by Nichicon Corporation
Overview of JJD0E138MSEDBN by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JJD0E138MSEDBN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JJD0E138MSEDBN-ND
|
DigiKey | CAP 1300F 20% 2.5V CHASSIS MOUNT Min Qty: 25 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$132.7764 | Buy Now |
DISTI #
647-JJD0E138MSEDBN
|
Mouser Electronics | Supercapacitors / Ultracapacitors 1300F 2.5 Volts 20% NO BRACKET RoHS: Compliant | 0 |
|
$133.7400 | Order Now |
DISTI #
JJD0E138MSEDBN
|
Avnet Abacus | Supercapacitor, EDLC, 1300 F, 2.5 V, � 20%, 2000 hours @ 60�C (Alt: JJD0E138MSEDBN) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for JJD0E138MSEDBN
JJD0E138MSEDBN CAD Models
JJD0E138MSEDBN Part Data Attributes
|
JJD0E138MSEDBN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
JJD0E138MSEDBN
Nichicon Corporation
Electric Double Layer Capacitor, 2.5V, 20% +Tol, 20% -Tol, 1300000000uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.E.2 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1300000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 40 mm | |
Length | 135 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |