Part Details for JJCHLUJ100NCPMRTR by TE Connectivity
Overview of JJCHLUJ100NCPMRTR by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JJCHLUJ100NCPMRTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5960
|
Newark | Detector Sw, Spst-Nc, 0.001A, 5Vdc, Smd, Product Range:Jjc Series, Contact Configuration:Spst-Nc, Switch Terminals:Smd, Contact Current Max:1Ma, Contact Voltage Dc Nom:5V, External Height:1Mm, External Width:3.3Mm, External Rohs Compliant: Yes |Alcoswitch Te Connectivity JJCHLUJ100NCPMRTR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3196 |
|
$0.7320 / $0.9280 | Buy Now |
DISTI #
450-3304-1-ND
|
DigiKey | SWITCH DETECT SPST-NC 0.001A 5V Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6916 In Stock |
|
$0.5454 / $0.9900 | Buy Now |
DISTI #
506-JJCHLUJ100NCPMR
|
Mouser Electronics | Detector Switches JJC Detector Switch 3.5x3.3x1 JB HORZ(L) RoHS: Compliant | 3374 |
|
$0.5400 / $0.9900 | Buy Now |
|
Onlinecomponents.com | SWITCH, DETECTOR, JJC SERIES, 3.5X3.3mm, HORIZONTAL, SMT, POSTS, CLOSE RoHS: Compliant |
3498 Partner Stock |
|
$0.5680 / $0.7010 | Buy Now |
DISTI #
2331384-1
|
TME | Switch: detecting, Pos: 2, SPST-NC, 0.001A/5VDC, 2000mΩ, SMT, 0.34N Min Qty: 3500 | 0 |
|
$0.5850 | RFQ |
|
Master Electronics | SWITCH, DETECTOR, JJC SERIES, 3.5X3.3mm, HORIZONTAL, SMT, POSTS, CLOSE RoHS: Compliant |
3498 Partner Stock |
|
$0.5680 / $0.7010 | Buy Now |
Part Details for JJCHLUJ100NCPMRTR
JJCHLUJ100NCPMRTR CAD Models
JJCHLUJ100NCPMRTR Part Data Attributes:
|
JJCHLUJ100NCPMRTR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JJCHLUJ100NCPMRTR
TE Connectivity
Keypad Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Material | POLYETHYLENE | |
Actuator Type | SIDE TYPE | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.001 A | |
Contact Current(DC)-Max | 0.001 A | |
End Contact Material | PHOSPHOR BRONZE | |
Mounting Feature | PANEL MOUNT | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |