-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor, 2.5V, 20% +Tol, 20% -Tol, 100000000uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4097
|
Newark | Capacitor Double Layer, 100F, 2.5V, 0.2, 0.05 Ohm, Capacitance:100F, Voltage(Dc):2.5V, Capacitor Terminals:Snap-In, Capacitance Tolerance:± 20%, Lead Spacing:10Mm, Lifetime @ Temperature:2000 Hours @ 60°C, Esr:0.05Ohm Rohs Compliant: Yes |Nichicon JJC0E107MELC Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6400 | Buy Now |
DISTI #
493-3316-ND
|
DigiKey | CAP 100F 20% 2.5V T/H Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
199 In Stock |
|
$12.1438 / $16.8700 | Buy Now |
DISTI #
647-JJC0E107MELC
|
Mouser Electronics | Supercapacitors / Ultracapacitors 2.5volts 100Farads Snap-In RoHS: Compliant | 0 |
|
$12.1500 / $16.8700 | Order Now |
DISTI #
JJC0E107MELC
|
Avnet Abacus | Supercapacitor, EDLC, 100 F, 2.5 V, � 20%, 10 mm, 2000 hours @ 60�C, Radial Leaded (Alt: JJC0E107MELC) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JJC0E107MELC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
JJC0E107MELC
Nichicon Corporation
Electric Double Layer Capacitor, 2.5V, 20% +Tol, 20% -Tol, 100000000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for JJC0E107MELC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JJC0E107MELC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NEDL107M2.5V22X65F | CAPACITOR, ELECTRIC DOUBLE LAYER, 2.5V, 100000000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | JJC0E107MELC vs NEDL107M2.5V22X65F |
2.5DMA100MKC20X55 | Electric Double Layer Capacitor, 2.5V, 20% +Tol, 20% -Tol, 100000000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | JJC0E107MELC vs 2.5DMA100MKC20X55 |
JJC0E107MHSC | CAPACITOR, ELECTRIC DOUBLE LAYER, 2.5V, 100000000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Nichicon Corporation | JJC0E107MELC vs JJC0E107MHSC |
2.5DMB100MKC22X65 | CAPACITOR, ELECTRIC DOUBLE LAYER, 2.5V, 100000000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | JJC0E107MELC vs 2.5DMB100MKC22X65 |
2.5DMB100MCA22X65 | CAPACITOR, ELECTRIC DOUBLE LAYER, 2.5V, 100000000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | JJC0E107MELC vs 2.5DMB100MCA22X65 |
2.5DMA100MTA20X55 | Electric Double Layer Capacitor, 2.5V, 20% +Tol, 20% -Tol, 100000000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | JJC0E107MELC vs 2.5DMA100MTA20X55 |