There are no models available for this part yet.
Overview of JJ-37CS by Century Spring Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1037CS8#TRPBF | Analog Devices | L N, Hi Speed Prec Op Amps | |
LT1637CS8#PBF | Analog Devices | 1.1MHz, 0.4V/us Over-The-Top u | |
LTC1337CSW#PBF | Analog Devices | 5V L Pwr RS232 3-Drvr/5-Rcv Tr |
Price & Stock for JJ-37CS by Century Spring Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2343-JJ-37CS-ND
|
DigiKey | COMP O= .500,L= .56,W= .060 Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
988 In Stock |
|
$3.2634 / $18.4900 | Buy Now |