Part Details for JITO2DX3DM100 by Abracon Corporation
Overview of JITO2DX3DM100 by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JITO2DX3DM100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JITO2DX3DM100
|
Avnet Abacus | 40510082 Osc SMD 100MHz 3.3V HCMOS/2 25ppm 40/+85C (Alt: JITO2DX3DM100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |