Part Details for JITO2-DC5AF22.1184MHZ by Fox Electronics
Overview of JITO2-DC5AF22.1184MHZ by Fox Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JITO2-DC5AF22.1184MHZ
JITO2-DC5AF22.1184MHZ CAD Models
JITO2-DC5AF22.1184MHZ Part Data Attributes
|
JITO2-DC5AF22.1184MHZ
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
JITO2-DC5AF22.1184MHZ
Fox Electronics
HCMOS Output Clock Oscillator, 22.1184MHz Nom, FULL SIZE, DIP-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 22.1184 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 528.32mm x 335.28mm x 129.03mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % |