Part Details for JIC-F103WN-L301 by Amphenol Advanced Sensors
Overview of JIC-F103WN-L301 by Amphenol Advanced Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JIC-F103WN-L301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC3809
|
Newark | Thermistor, Ntc, 10K, Wire Leaded, 300Mm, Zero Power Resistance At 25°C:10Kohm, Product Range:Thermometrics Type Ji & Jic Series, Thermistor Mounting:-, Beta Value (K):3977K, Thermistor Case Style:-, Thermistor Terminals:Wire Leaded Rohs Compliant: Yes |Amphenol Advanced Sensors JIC-F103WN-L301 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 62 |
|
$11.5600 | Buy Now |
DISTI #
71287292
|
RS | Sensor, Double Insulated With Stainless Steel Housing, 300mm Wire | Amphenol Advanced Sensors JIC-F103WN-L301 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$12.3800 | RFQ |
|
Future Electronics | Double insulated with stainless steel housing, 300mm wire RoHS: Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$13.6000 | Buy Now |
DISTI #
AASJIC-F103WN-L301
|
Heilind Electronics | NTC TEMP SNSR,IP68,CAB MT W/SS HSG 300mm WIRE LGTH | Americas - 37 in Stock |
|
$11.8500 / $15.5953 | Buy Now |
DISTI #
AASJIC-F103WN-L301
|
Interstate Connecting Components | NTC TEMP SNSR,IP68,CAB MT W/SS HSG 300mm WIRE LGTH | 12 |
|
$11.8500 / $15.5953 | Buy Now |