JHV34H48
Microsemi Corporation
Description: Rectifier Diode, 1 Phase, 4 Element, 12A, 48000V V(RRM), Silicon,

Overview of JHV34H48 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for JHV34H48 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JHV34H48 by Microsemi Corporation

JHV34H48
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
EACH DIODE IS R-C COMPENSATED
Application
HIGH VOLTAGE
Configuration
COMPLEX
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-XXMA-X2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
800 A
Number of Elements
4
Number of Phases
1
Number of Terminals
2
Output Current-Max
12 A
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
48000 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Want to compare parts?
  1. JHV34H48
    Microsemi Corporation
    Rectifier Diode, 1 Phase, 4 Element, 12A, 48000V V(RRM), Silicon,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JHV34H48 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JHV34H48 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JHV34H48 would you like to use for your alert(s)?
  • Please alert me when JHV34H48 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JHV34H48 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JHV34H48 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JHV34H48 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JHV34H48.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JHV34H48 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: