Part Details for JHV21H68 by Microsemi Corporation
Overview of JHV21H68 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for JHV21H68
JHV21H68 CAD Models
JHV21H68 Part Data Attributes
|
JHV21H68
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JHV21H68
Microsemi Corporation
Voltage Multiplier Diode, Silicon
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | VOLTAGE MULTIPLIER DIODE | |
JESD-30 Code | R-XXMA-X3 | |
JESD-609 Code | e0 | |
Number of Elements | 4 | |
Number of Terminals | 3 | |
Output Current-Max | 8000 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for JHV21H68
This table gives cross-reference parts and alternative options found for JHV21H68. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JHV21H68, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JDV21D68 | Voltage Multiplier Diode, Silicon | Microchip Technology Inc | JHV21H68 vs JDV21D68 |