Part Details for JHS-RC0001 by OTTO Engineering Inc
Overview of JHS-RC0001 by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for JHS-RC0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-JHS-RC0001
|
Mouser Electronics | Joysticks SINGLE AXIS RETURN TO CENTER | 0 |
|
$214.1400 / $242.6700 | Order Now |
DISTI #
000000000002488611
|
Sager | Joysticks SINGLE AXIS RETURN TO CENTER | 0 |
|
Buy Now |
Part Details for JHS-RC0001
JHS-RC0001 CAD Models
JHS-RC0001 Part Data Attributes
|
JHS-RC0001
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
JHS-RC0001
OTTO Engineering Inc
Joystick Switch, Momentary, 0.001A, 5VDC, Wire Terminal, Panel Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Samacsys Manufacturer | OTTO | |
Body Breadth | 2.1 mm | |
Body Height | 3.25 mm | |
Body Length or Diameter | 4.1 mm | |
Contact Current(DC)-Max | 0.001 A | |
Contact (DC) Max Rating R Load | .001A@5VDC | |
Contact Voltage(DC)-Max | 5 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP68S | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | JOYSTICK SWITCH | |
Termination Type | WIRE |