Part Details for JHM2012D15 by XP Power
Results Overview of JHM2012D15 by XP Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JHM2012D15 Information
JHM2012D15 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for JHM2012D15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC3276
|
Newark | Dc-Dc Converter, Medical, 2 O/P, 20W, Power Supply Applications:Medical, Dc/Dc Converter Type:Dip,... more RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.7800 / $61.3000 | Buy Now |
DISTI #
1470-4696-ND
|
DigiKey | DC DC CONVERTER +/-15V 20W Min Qty: 1 Lead time: 12 Weeks Container: Box |
15 In Stock |
|
$54.7800 / $65.2100 | Buy Now |
DISTI #
2266-JHM2012D15-1470-ND
|
DigiKey | DC DC CONVERTER +/-15V 20W Min Qty: 1 Lead time: 12 Weeks Container: Tube MARKETPLACE PRODUCT |
15 In Stock |
|
$96.6400 / $100.6500 | Buy Now |
DISTI #
209-JHM2012D15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 20W, MEDICAL, DIP24, 2 O/P RoHS: Compliant | 0 |
|
$54.7800 / $65.2100 | Order Now |
DISTI #
71324666
|
RS | DC-DC Converter,15V@0.665A,-15V@0.665A,20W,9-18V In, Medical | XP Power JHM2012D15 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$57.7200 / $61.4000 | RFQ |
|
Onlinecomponents.com | Module DC-DC 12VIN 2-OUT 15V/-15V 0.667A/-0.667A 20W Medical 5-Pin RoHS: Compliant |
15 Partner Stock |
|
$84.0300 / $114.8900 | Buy Now |
DISTI #
JHM2012D15
|
TME | Converter: DC/DC, 20W, Uin: 9÷18VDC, Uout: 15VDC, Uout2: -15VDC, THT Min Qty: 12 | 0 |
|
$55.5500 | RFQ |
Part Details for JHM2012D15
JHM2012D15 CAD Models
JHM2012D15 Part Data Attributes
|
JHM2012D15
XP Power
Buy Now
Datasheet
|
Compare Parts:
JHM2012D15
XP Power
DC-DC Regulated Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |