Part Details for JHM1524S12 by XP Power
Overview of JHM1524S12 by XP Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for JHM1524S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y7882
|
Newark | Dc-Dc Conv, Medical, 12V, 1.25A, Dip, Power Supply Applications:Medical, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:15W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:1.25A Rohs Compliant: Yes |Xp Power JHM1524S12 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.5400 / $54.3100 | Buy Now |
DISTI #
1470-2822-5-ND
|
DigiKey | DC DC CONVERTER 12V 15W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
10 In Stock |
|
$48.5401 / $57.7800 | Buy Now |
DISTI #
209-JHM1524S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 15W, MEDICAL, DIP24 RoHS: Compliant | 31 |
|
$48.5400 / $57.7800 | Buy Now |
DISTI #
71929073
|
RS | DC-DC Converter, Thru Hole, DIP, 15W, 12V@1.25A, 18-36V In, JHM Series | XP Power JHM1524S12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$48.5400 / $54.3100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
25 Partner Stock |
|
$78.9600 / $116.9700 | Buy Now |
DISTI #
70359523
|
Verical | JHM1524S12 Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$83.5400 / $90.6500 | Buy Now |
DISTI #
JHM1524S12
|
TME | Converter: DC/DC, 15W, Uin: 18÷36V, Uout: 12VDC, Iout: 1.25A, THT, JHM Min Qty: 1 | 3 |
|
$55.2800 / $73.1700 | Buy Now |
Part Details for JHM1524S12
JHM1524S12 CAD Models
JHM1524S12 Part Data Attributes
|
JHM1524S12
XP Power
Buy Now
Datasheet
|
Compare Parts:
JHM1524S12
XP Power
DC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 40.6 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |