Part Details for JHM1024S15 by XP Power
Results Overview of JHM1024S15 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JHM1024S15 Information
JHM1024S15 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for JHM1024S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62T2155
|
Newark | Dc-Dc Converter, Medical, 15V, 0.666A, Power Supply Applications:Medical, Dc/Dc Converter Type:Dip... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.6600 / $48.8600 | Buy Now |
DISTI #
JHM1024S15-ND
|
DigiKey | DC DC CONVERTER 15V 10W Min Qty: 10 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$48.8600 | Buy Now |
DISTI #
209-JHM1024S15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 10W, MEDICAL, DIP24 RoHS: Compliant | 0 |
|
$43.6600 / $51.9800 | Order Now |
DISTI #
71929054
|
RS | DC-DC Converter, Thru Hole, 2DIP, 10W, 15V@666mA, 18-36V In, JHM Series | XP Power JHM1024S15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$43.6600 / $48.8600 | RFQ |
DISTI #
JHM1024S15
|
TME | Converter: DC/DC, 10W, Uin: 18÷36VDC, Uout: 15VDC, Iout: 666mA, DIP24 Min Qty: 1 | 0 |
|
$45.7400 / $50.6400 | RFQ |
DISTI #
JHM1024S15
|
Avnet Abacus | DCDC CONVERTER 10W MEDICAL DIP24 (Alt: JHM1024S15) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for JHM1024S15
JHM1024S15 CAD Models
JHM1024S15 Part Data Attributes
|
JHM1024S15
XP Power
Buy Now
Datasheet
|
Compare Parts:
JHM1024S15
XP Power
DC/DC CONVERTER 15V 10W
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | DIP-24/9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, IEC | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 31.75 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.666 A | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | |
Screening Level | IEC 60601-1, Two MOPP | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.007 s | |
Width | 20.32 mm |