Part Details for JHM-00062 by OTTO Engineering Inc
Overview of JHM-00062 by OTTO Engineering Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021321-00062D1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 62 Positions, 1.27mm (0.05inch) pitch | |
20021121-00062D8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 62Positions, 1.27mm (0.5inch) pitch. | |
20021321-00062T8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 62 Positions, 1.27mm (0.05inch) pitch |
Price & Stock for JHM-00062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003573556
|
Sager | Joysticks | 0 |
|
Buy Now |