Part Details for JH231A-C by ATGBICS
Overview of JH231A-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JH231A-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-JH231A-C-ND
|
DigiKey | 40GBASE-SR4 QSFP+ 850nm 150m Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
9612 In Stock |
|
$134.0000 / $157.6000 | Buy Now |
|
Karl Kruse GmbH & Co KG | JH231A HPE Aruba? Compatible Transceiver QSFP+ 40GBase-SR4 (850nm MMF 150m MPO-12 DOM) | 20 |
|
RFQ |