Part Details for JH-2020 by Koyo Encoder Inc
Overview of JH-2020 by Koyo Encoder Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JH-2020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72386800
|
RS | NRB Drawn Cup Caged Bearing, 31.79mm ID, 41.29mm OD, 31.75mm Width | Koyo JH-2020 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$15.0100 / $15.4800 | RFQ |