Part Details for JH-139PIN by TE Connectivity
Overview of JH-139PIN by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for JH-139PIN
JH-139PIN CAD Models
JH-139PIN Part Data Attributes
|
JH-139PIN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JH-139PIN
TE Connectivity
250MHz - 500MHz RF/MICROWAVE 90 DEGREE HYBRID COUPLER, 0.5dB INSERTION LOSS-MAX, FP-2, 8 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 36.02 dBm | |
Insertion Loss-Max | 0.5 dB | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 250 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
VSWR-Max | 1.5 |