Part Details for JH-139 by MACOM
Overview of JH-139 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for JH-139
JH-139 CAD Models
JH-139 Part Data Attributes
|
JH-139
MACOM
Buy Now
Datasheet
|
Compare Parts:
JH-139
MACOM
90 Degree Hybrid Coupler, 250MHz Min, 500MHz Max, 0.5dB Insertion Loss-Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 36.02 dBm | |
Insertion Loss-Max | 0.5 dB | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 250 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
VSWR-Max | 1.3 |