Part Details for JH-121 by TE Connectivity
Overview of JH-121 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Entertainment and Gaming
Part Details for JH-121
JH-121 CAD Models
JH-121 Part Data Attributes
|
JH-121
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JH-121
TE Connectivity
100MHz - 200MHz RF/MICROWAVE 90 DEGREE HYBRID COUPLER, 0.75dB INSERTION LOSS-MAX
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 36.02 dBm | |
Insertion Loss-Max | 0.75 dB | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
VSWR-Max | 1.3 |
Alternate Parts for JH-121
This table gives cross-reference parts and alternative options found for JH-121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JH-121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JH-121 | 90 Degree Hybrid Coupler, 100MHz Min, 200MHz Max, 0.75dB Insertion Loss-Max | MACOM | JH-121 vs JH-121 |