Part Details for JH-119 by TE Connectivity
Overview of JH-119 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JH-119
JH-119 CAD Models
JH-119 Part Data Attributes
|
JH-119
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JH-119
TE Connectivity
80MHz - 160MHz RF/MICROWAVE 90 DEGREE HYBRID COUPLER, 0.75dB INSERTION LOSS-MAX
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 36.02 dBm | |
Insertion Loss-Max | 0.75 dB | |
Operating Frequency-Max | 160 MHz | |
Operating Frequency-Min | 80 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
VSWR-Max | 1.3 |