Part Details for JH-115-PIN by MACOM
Overview of JH-115-PIN by MACOM
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB09MF-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB09MF-010 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Female 10ft | |
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft |
Price & Stock for JH-115-PIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-JH-115-PIN-ND
|
DigiKey | HYBRID,QUADRATURE Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$168.6240 | Buy Now |
DISTI #
937-JH-115-PIN
|
Mouser Electronics | Signal Conditioning 40-80MHz 50 Ohm Quadrature Coupler RoHS: Not Compliant | 7 |
|
$154.5000 / $170.1200 | Buy Now |
DISTI #
31320603
|
Verical | RF Couplers Quadrature Coupling 0.04GHz to 0.08GHz 8-Pin FP-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1805 | Americas - 7 |
|
$217.5000 | Buy Now |
DISTI #
JH-115-PIN
|
Richardson RFPD | RF HYBRID COUPLER RoHS: Not Compliant Min Qty: 8 | 7 |
|
$217.4600 | Buy Now |
Part Details for JH-115-PIN
JH-115-PIN CAD Models
JH-115-PIN Part Data Attributes
|
JH-115-PIN
MACOM
Buy Now
|
Compare Parts:
JH-115-PIN
MACOM
|
Samacsys Manufacturer | MACOM |