Part Details for JGC0338 by IDEA Inc
Overview of JGC0338 by IDEA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for JGC0338
JGC0338 CAD Models
JGC0338 Part Data Attributes
|
JGC0338
IDEA Inc
Buy Now
Datasheet
|
Compare Parts:
JGC0338
IDEA Inc
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IDEA INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green-Yellow | |
Forward Current-Max | 0.025 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 1.1 mm | |
Peak Wavelength | 575 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 130 deg |