Part Details for JG709A-ACC by Accortec Inc
Results Overview of JG709A-ACC by Accortec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JG709A-ACC Information
JG709A-ACC by Accortec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for JG709A-ACC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | JG709A-ACC Accortec 40Gbps 40GBase-CSR4 Multi-mode Fiber 300m 850nm MPO Connector QSFP+ Transceiver ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |