Part Details for JG25-0.5X by Jensen Global
Overview of JG25-0.5X by Jensen Global
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JG25-0.5X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2045-JG25-0.5X-ND
|
DigiKey | 25G 0.5" IT SERIES TIP ID .012" Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$9.3700 / $13.6300 | Buy Now |
DISTI #
671SO2505
|
Techni-Tool, Inc. | Jensen Global JG25-0.5X Dispensing Needle Tip, Straight, 25GA, 0.5" L, Blue, 50/Box, IT Series | 31 |
|
$11.8000 | Buy Now |
DISTI #
671SO2505
|
TestEquity LLC | Jensen Global JG25-0.5X Dispensing Needle Tip, Straight, 25GA, 0.5" L, Blue, 50/Box, IT Series | 31 |
|
$11.8000 | Buy Now |